Infineon CYUSB3314-88LTXI, USB Controller 5 Gbps, 3.6V, USB, 1.7 V, 88-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 336 more to save $73.25

View bulk pricing options

Subtotal (1 tray of 168 units)*

$1,247.57

(exc. GST)

$1,372.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
168 - 168$7.426$1,247.57-
336 +$7.208$1,210.94$73.25

*price indicative

RS Stock No.:
273-2908
Mfr. Part No.:
CYUSB3314-88LTXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

5Gbps

Product Type

USB Controller

USB Specification

USB 3.2

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.7V

Mount Type

Surface

Package Type

VQFN

Pin Count

88

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Series

CYUSB3314

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon USB 3.0 hub controllers compliant with the USB 3.0 specification revision 1.0. It has integrated termination, pull-up and pull-down resistors and supports configuration options through pin-straps to reduce the overall BOM of the system.

Enhanced battery charging

Industrial temperature range -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy