Omron Z Series Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8560
- Mfr. Part No.:
- Z-15GW-B
- Brand:
- Omron
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 2,062 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 776-8560
- Mfr. Part No.:
- Z-15GW-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | Z | |
| Switching AC Voltage | 500V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA | |
| Length | 49.2mm | |
| Width | 29.4mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Operations | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 2.45N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series Z | ||
Switching AC Voltage 500V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA | ||
Length 49.2mm | ||
Width 29.4mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Operations | ||
Mounting Orientation Multi Directional | ||
Operating Force 2.45N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Omron Limit Switch, IP00, 15A Maximum Current - Z-15GW-B
This Omron limit switch with a lever actuator and screw connection from the series is designed for high precision in various applications. With a snap action mechanism and a thermosetting resin housing, this limit switch ensures reliable performance in industrial settings.
Features & Benefits
• Snap action mechanism for quick response
• Lever actuator for precise operation
• Screw connection for secure installation
• Thermosetting resin housing for durability
• SPDT configuration for versatile applications
• High voltage and current ratings for industrial use
Applications
• Ideal for automation systems
• Suitable for electrical panels
• Used in mechanical equipment
• Perfect for industrial control systems
Can it withstand high operating temperatures?
This Omron limit switch is designed to operate at temperatures ranging from -25 °C to +80 °C.
Will it provide reliable performance in high-speed applications?
The snap action mechanism ensures quick response times, making it suitable for high-speed operations.
Is it easy to install in industrial settings?
With a screw connection type, this limit switch can be securely installed in various industrial applications.
Can it be used in both AC and DC circuits?
Yes, this Omron limit switch is suitable for both AC and DC circuits with its high voltage and current ratings.
Will it maintain consistent performance over millions of operations?
The mechanical life of 20,000,000 operations ensures long-lasting and reliable performance in industrial environments.
Related links
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Omron Z Series Plunger Limit Switch IP00 500V, 15A
