Telemecanique Sensors 9007 Series Lever Limit Switch, IP67, Cast Zinc Housing, 600V ac, 20A
- RS Stock No.:
- 422-9463
- Mfr. Part No.:
- 9007TUB4M11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,172.79
(exc. GST)
$1,290.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,172.79 |
*price indicative
- RS Stock No.:
- 422-9463
- Mfr. Part No.:
- 9007TUB4M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP67 | |
| Housing Material | Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 20A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -10°F | |
| Switching DC Voltage | 600V dc | |
| Maximum Operating Temperature | +185°F | |
| Width | 57.15mm | |
| Depth | 61.98mm | |
| Length | 61.98mm | |
| Standards/Approvals | CSA, IEC, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 1.36Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP67 | ||
Housing Material Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 20A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -10°F | ||
Switching DC Voltage 600V dc | ||
Maximum Operating Temperature +185°F | ||
Width 57.15mm | ||
Depth 61.98mm | ||
Length 61.98mm | ||
Standards/Approvals CSA, IEC, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 1.36Nm | ||
RoHS Status: Exempt
Telemecanique Sensors 9007 Series Limit Switch, 61.98mm Length, IP67 - 9007TUB4M11
This limit switch is a mechanically operated device designed to detect position changes in industrial control systems. It provides a robust switching solution for automation and electrical applications where a lever-actuated contact is required, offering sealed protection suitable for challenging environments.
Features and Benefits:
• Snap-action contacts deliver Rapid switching at high currents • Rated for 20A switching current to handle heavy loads • Accepts M20 conduit entry for straightforward cable installation • Cast zinc housing provides mechanical durability in plant settings • IP67 enclosure protects against dust ingress and temporary immersion • Operates across -10°F to +185°F for broad temperature use
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines • Ideal for actuator position sensing in pneumatic systems • Used with motor starters for overtravel interruption in machinery • Can be used for door-interlock sensing in outdoor enclosures
What Terminal connection method does it use for wiring?
It employs screw-clamp terminals that allow secure conductor fixation and straightforward on-site termination.
How does the actuator type influence installation flexibility?
The lever-style actuator enables contact operation with small rotary or linear motions and is adaptable to linkage or cam arrangements.
Which voltage systems can it switch in control circuits?
It is suitable for switching in both AC and DC systems up to 600V for integration with diverse power supplies.
Are there recognised safety or industry standards associated with its manufacture?
It is produced to meet CSA, IEC, REACH, RoHS and UL standards, supporting conformity with multiple regulatory regimes.
What operating torque is required to actuate the mechanism?
The device requires an operating force equivalent to 1.36 Nm, providing predictable actuation effort for repeatable performance.
Note
The limit switch requires one of the lever ARM actuators listed.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Related links
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V ac, 20A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V
- Telemecanique Sensors 9007 Series Limit Switch IP65 IP67 Die Cast Zinc Housing 20A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP66 Die Cast Zinc Housing 20A
- Honeywell GLC Series Adjustable Roller Lever Limit Switch IP66 600V ac, 10A
- Telemecanique Sensors 9007 Series Lever Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
