Telemecanique Sensors 9007 Series Rotary Limit Switch, SPDT, IP67, Cast Zinc Housing, 600V ac, 20A
- RS Stock No.:
- 752-8827
- Mfr. Part No.:
- 9007TUB7M11
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,211.04
(exc. GST)
$1,332.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,211.04 |
| 5 - 11 | $1,195.10 |
| 12 + | $1,179.55 |
*price indicative
- RS Stock No.:
- 752-8827
- Mfr. Part No.:
- 9007TUB7M11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 20A | |
| Terminal Type | M20 | |
| Series | 9007 | |
| Minimum Operating Temperature | -23°C | |
| Switching DC Voltage | 600V dc | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 118.36mm | |
| Depth | 61.98mm | |
| Width | 57.15mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Operating Force | 0.28mN | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 20A | ||
Terminal Type M20 | ||
Series 9007 | ||
Minimum Operating Temperature -23°C | ||
Switching DC Voltage 600V dc | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 118.36mm | ||
Depth 61.98mm | ||
Width 57.15mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Operating Force 0.28mN | ||
Mounting Orientation Side | ||
Telemecanique Sensors 9007 Series Limit Switch, IP67, Cast Zinc Housing - 9007TUB7M11
This limit switch provides rotary actuation for detecting mechanical position changes within industrial systems. Designed for side mounting, it operates across a wide ambient temperature range and is intended for heavy-duty electrical switching tasks where a compact, sealed device is required.
Features and Benefits:
• IP67 rated enclosure ensuring protection against dust and immersion
• Cast zinc housing offering Durable mechanical protection
• Snap-action SPDT contacts delivering fast, repeatable switching
• Switching capacity 20A for handling substantial load currents
• Rated for 600V AC and 600V DC to cover varied supply types
• Mechanical life 10,000,000 cycles for extended service intervals
• Cast zinc housing offering Durable mechanical protection
• Snap-action SPDT contacts delivering fast, repeatable switching
• Switching capacity 20A for handling substantial load currents
• Rated for 600V AC and 600V DC to cover varied supply types
• Mechanical life 10,000,000 cycles for extended service intervals
Applications
• Suitable for conveyor position detection in manufacturing lines
• Ideal for door and gate limit monitoring in automated systems
• Used with motor control panels requiring high-voltage switching
• Can be used for safety interlocks in packaging machinery
• Suitable for actuator position feedback in process plants
• Ideal for door and gate limit monitoring in automated systems
• Used with motor control panels requiring high-voltage switching
• Can be used for safety interlocks in packaging machinery
• Suitable for actuator position feedback in process plants
What conduit entry is provided for cable connection?
The device accepts a 20mm conduit entry to accommodate standard conduit fittings and glands.
How does the actuator type affect mounting orientation?
The rotary actuator is configured for side mounting to suit mechanisms where lateral shaft movement operates the switch.
What Terminal Interface is used for wiring?
Connections are via M20 terminals compatible with common industrial wiring practices.
What environmental temperatures can it withstand during operation?
It is usable down to -23 °C and up to 85 °C for a wide range of ambient conditions.
Are there any material or regulatory considerations for installation?
The housing is MADE from cast zinc and the unit meets RoHS requirements for restricted substances.
Note
The limit switch requires one of the lever ARM actuators listed.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Related links
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V ac, 20A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V
- Telemecanique Sensors 9007 Series Lever Limit Switch Die Cast Zinc Housing 20A
- Telemecanique Sensors 9007 Series Limit Switch IP65 IP67 Die Cast Zinc Housing 20A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors Severe duty Series Snap Limit Switch IP67 IP65 600V ac,
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
