Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 20A

Unavailable
RS will no longer stock this product.
RS Stock No.:
752-8811
Mfr. Part No.:
9007TUB3M11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

20A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Series

9007

Action Type

Snap Action

Length

118.36mm

Maximum Operating Temperature

+85°C

Width

57.15mm

Depth

61.98mm

Minimum Operating Temperature

-23°C

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy