3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Medium Grade, 25 Grit 25
- RS Stock No.:
- 627-747
- Mfr. Part No.:
- 7100359487
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$117.54
(exc. GST)
$129.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $117.54 | $4.702 |
*price indicative
- RS Stock No.:
- 627-747
- Mfr. Part No.:
- 7100359487
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 2in | |
| Backing Material | Non-Woven | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Black | |
| Grade | Medium | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 2in | ||
Backing Material Non-Woven | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Black | ||
Grade Medium | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 150 Grit size - 7100359487
This hook-and-loop sanding disc is a non-woven surface conditioning pad designed for industrial finishing and light material removal in automation, electronics, electrical and mechanical settings. It combines aluminium oxide abrasive mineral with a conformable web to clean, blend, deburr and refine surfaces while maintaining edge shape under sustained use. Supplied in a 100-pack, the product suits high-volume workshop and production environments.
Features & Benefits
• Aluminium oxide abrasive delivers usable cutting action and longevity
• Medium grade with 150 grit provides balanced material removal
• Non-woven backing reduces risk of gouging on delicate substrates
• Max safe speed 25,000 r/min supports high-speed pneumatic tools
• Hook-and-loop attachment enables quick disc changes during runs
• Black backing identifies heavy-duty construction for demanding tasks
• Medium grade with 150 grit provides balanced material removal
• Non-woven backing reduces risk of gouging on delicate substrates
• Max safe speed 25,000 r/min supports high-speed pneumatic tools
• Hook-and-loop attachment enables quick disc changes during runs
• Black backing identifies heavy-duty construction for demanding tasks
Applications
• Suitable for deburring small machined electrical components
• Ideal for refinishing edges on mechanical assemblies
• Used for blending weld seams in automation jigs
• Can be used for light grinding on electronic housings
• Suitable for surface cleaning before adhesive application
• Ideal for refinishing edges on mechanical assemblies
• Used for blending weld seams in automation jigs
• Can be used for light grinding on electronic housings
• Suitable for surface cleaning before adhesive application
What attachment types are compatible for quick changes?
It uses a hook-and-loop fastening system allowing straightforward retention on matching hook-backed pads and holders for Rapid replacement.
How does the disc perform under sustained edge wear?
The black non-woven backing is formulated for durability and shape retention, extending useful life during repeated edge contact.
Which abrasive mineral is incorporated and what is its effect?
The abrasive is aluminium oxide which offers consistent cut rates and is suitable across ferrous and non-ferrous substrates in medium-grade operations.
What quantity and packaging format is provided for production use?
The product is supplied as a bulk pack of 100 discs to support continuous processing and inventory efficiency.
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra