Telemecanique Sensors 9007 Series Lever Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 240V ac, 6A
- RS Stock No.:
- 360-8988
- Mfr. Part No.:
- 9007MS04S0200
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$501.90
(exc. GST)
$552.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.90 |
*price indicative
- RS Stock No.:
- 360-8988
- Mfr. Part No.:
- 9007MS04S0200
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | 9007 | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, REACH, RoHS, UL | |
| Depth | 34.89mm | |
| Length | 63.25mm | |
| Width | 34.89mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series 9007 | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, REACH, RoHS, UL | ||
Depth 34.89mm | ||
Length 63.25mm | ||
Width 34.89mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Non Compliant
Square D, Heavy Duty, Metal Limit Switches, IP67
Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options
Note
The rotary lever limit switch requires a lever arm actuator (typically stock no. 360-9032)
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
Related links
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V
- Telemecanique Sensors 9007 Series Spring Return Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V ac, 20A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A
- Honeywell LS Series Roller Lever Limit Switch IP67 240V ac, 6A
- Honeywell LS Series Fork Roller Lever Limit Switch IP67 240V ac, 6A
