3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 3 in, Medium Grade, 25 Grit 25
- RS Stock No.:
- 627-744
- Mfr. Part No.:
- 7100359480
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$222.81
(exc. GST)
$245.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $222.81 | $8.912 |
*price indicative
- RS Stock No.:
- 627-744
- Mfr. Part No.:
- 7100359480
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 3in | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Black | |
| Grade | Medium | |
| Maximum Safe Speed | 20000rpm | |
| Quantity Per Package | 25 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Disc Diameter 3in | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Black | ||
Grade Medium | ||
Maximum Safe Speed 20000rpm | ||
Quantity Per Package 25 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 3 in Disc Diameter, Black - 7100359480
This hook-and-loop sanding disc is a medium-grade non-woven abrasive for surface conditioning in industrial settings. It pairs a conformable non-woven web with aluminium oxide mineral to perform blending, deburring and finishing tasks on metals and alloys, while fitting quick-change attachments for high-throughput workflows.
Features & Benefits
• Aluminium oxide mineral delivers consistent material removal and finish
• Non-woven web reduces risk of gouging on contoured surfaces
• Hook-and-loop attachment enables Rapid disc changes during production
• Rated for up to 20,000 r/min to suit high-speed pneumatic tools
• Medium grit provides balanced cut rate and surface refinement
• Non-woven web reduces risk of gouging on contoured surfaces
• Hook-and-loop attachment enables Rapid disc changes during production
• Rated for up to 20,000 r/min to suit high-speed pneumatic tools
• Medium grit provides balanced cut rate and surface refinement
Applications
• Suitable for light grinding and deburring of mild steel components
• Ideal for blending and radiusing edges on stainless parts
• Used for finishing aluminium assemblies in fabrication lines
• can be used with quick-change mandrels in robotic sanding cells
• Suitable for cleaning and preparing electrical housings before assembly
• Ideal for blending and radiusing edges on stainless parts
• Used for finishing aluminium assemblies in fabrication lines
• can be used with quick-change mandrels in robotic sanding cells
• Suitable for cleaning and preparing electrical housings before assembly
What attachment types are compatible with this disc?
It is supplied in a hook-and-loop format compatible with hook-and-loop back-up pads and quick-change hook systems
select the correct pad size for tool mounting.
How does the abrasive perform on different metals?
The aluminium oxide mineral is versatile across mild steel, stainless and aluminium, offering a balance between cut rate and surface finish for medium‑duty tasks.
What packaging quantity is provided for production environments?
Discs are supplied in packs of 100 to reduce replenishment frequency in high-volume operations.
Are there considerations for backing or web when shaping edges?
The conformable non-woven backing preserves profile during edge work, maintaining shape retention and preventing undercutting during blending.
- RS Stock No. 0627747
- Mfr. Part No. 7100359487
1 Pack of 25
$117.54
- RS Stock No. 0627750
- Mfr. Part No. 7100359491
1 Pack of 25
$234.54
- RS Stock No. 0627745
- Mfr. Part No. 7100359481
1 Pack of 25
$222.81
- RS Stock No. 0627751
- Mfr. Part No. 7100359753
1 Pack of 25
$222.81
Related links
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Medium
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Coarse
- 3M Scotch-BriteTM Precision Heavy Duty Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra











