Telemecanique Sensors 9007 Series Coil Spring Limit Switch, 1 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 600V ac, 10A

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$438.17

(exc. GST)

$481.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$438.17-
3 +$430.501%

*price indicative

RS Stock No.:
814-8074
Mfr. Part No.:
9007C54F
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Coil Spring

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

9007

Minimum Operating Temperature

-28.9°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

85°C

Length

102mm

Standards/Approvals

CSA, CE, UL, RoHS

Depth

45mm

Width

39mm

Hazardous Area Certification

No

Operating Force

4lb

Mechanical Life

1000000Operations

Conduit Entry

12.7 mm

Mounting Orientation

Front

COO (Country of Origin):
MX

9007C Heavy Duty Industrial Limit Switches


Class 9007 type C heavy duty industrial limit switches specially designed for use in hazardous application locations: gases (explosion) and dust environment.

Standard and compact body types available

Plug-in body

Conforming to NEMA 250

Linear movement (plunger), rotary movement (lever) and multi-directional movement (wobble stick, cat whisker)

Metal, die cast, zinc alloy enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy