Telemecanique Sensors XESP Series Roller Limit Switch, 2 CO, IP67, IP66, Metal Housing
- RS Stock No.:
- 221-2939
- Distrelec Article No.:
- 304-23-864
- Mfr. Part No.:
- XESP3021
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 221-2939
- Distrelec Article No.:
- 304-23-864
- Mfr. Part No.:
- XESP3021
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 CO | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Terminal Type | Screw Clamp | |
| Series | XESP | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 40mm | |
| Standards/Approvals | UL 508, IEC 60947-1, CSA C22.2 No 14 | |
| Depth | 40mm | |
| Length | 84mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 2 CO | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Terminal Type Screw Clamp | ||
Series XESP | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 40mm | ||
Standards/Approvals UL 508, IEC 60947-1, CSA C22.2 No 14 | ||
Depth 40mm | ||
Length 84mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switch contact blocks are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The contact blocks have two poles and silver plated contact material.
product compatibility= XCKS
contacts insulation form= Za
Green Premium product
Mercury free
- RS Stock No. 0439239
- Mfr. Part No. XCKD6818G11
Each
$239.55
- RS Stock No. 0434625
- Mfr. Part No. XCMD2115L2
Each
$299.48
- RS Stock No. 2212877
- Mfr. Part No. XCKN2945P20
Each (In a Pack of 20)
$139.808
- RS Stock No. 0435820
- Mfr. Part No. ZC2JD19
Each
$257.84
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Metal Housing
- Telemecanique Sensors Standard format Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 IP69 24V












