Telemecanique Sensors ZCKS Series Roller Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 221-3026
- Mfr. Part No.:
- ZCKS9H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$124.04
(exc. GST)
$136.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $124.04 |
*price indicative
- RS Stock No.:
- 221-3026
- Mfr. Part No.:
- ZCKS9H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | ZCKS | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | IEC 60947-1, IEC 60255-7 Category 3, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, UL 508 | |
| Length | 36mm | |
| Depth | 73mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series ZCKS | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals IEC 60947-1, IEC 60255-7 Category 3, CSA C22.2 No 14, EN/IEC 60947-5-1 appendix A, UL 508 | ||
Length 36mm | ||
Depth 73mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Snap Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP66 Plastic Housing 3A
