Telemecanique Sensors XCKD Series Rotary Limit Switch, IP66, IP67, Metal Housing
- RS Stock No.:
- 439-239
- Mfr. Part No.:
- XCKD6818G11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$239.55
(exc. GST)
$263.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.55 |
*price indicative
- RS Stock No.:
- 439-239
- Mfr. Part No.:
- XCKD6818G11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Housing Material | Metal | |
| Series | XCKD | |
| Standards/Approvals | RoHS | |
| Width | 63.5mm | |
| Length | 33.02mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Housing Material Metal | ||
Series XCKD | ||
Standards/Approvals RoHS | ||
Width 63.5mm | ||
Length 33.02mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 IP69K 240V ac,
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 10A
