Telemecanique Sensors OsiSense XC Series Limit Switch, 2 CO, 600V
- RS Stock No.:
- 360-8708
- Mfr. Part No.:
- XESP2021
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$109.89
(exc. GST)
$120.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.89 |
*price indicative
- RS Stock No.:
- 360-8708
- Mfr. Part No.:
- XESP2021
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 CO | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Switching DC Voltage | 120V dc | |
| Switching AC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, IEC, RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Contact Configuration 2 CO | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Switching DC Voltage 120V dc | ||
Switching AC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, IEC, RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
RoHS Status: Exempt

Approvals
UL, CSA
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch 600V
- Telemecanique Sensors OsiSense XC Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series