Telemecanique Sensors Standard format Series Rod Limit Switch, 2 x (2 NC), IP66, Metal Housing, 240V ac, 3A

Subtotal (1 unit)*

$1,769.56

(exc. GST)

$1,946.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,769.56

*price indicative

RS Stock No.:
438-210
Mfr. Part No.:
XCKMR54D2H29EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rod

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

2 x (2 NC)

Housing Material

Metal

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-20°C

Switching AC Voltage

240V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

60°C

Width

118mm

Length

77mm

Depth

59mm

Standards/Approvals

IEC 60079-31, IEC 60079-0, 2014/34/EU - ATEX directive

Hazardous Area Certification

INERIS 04ATEX0014X, IECEx INE 17.0020X

Operating Force

0.5Nm

Mechanical Life

2000000Cycles

Conduit Entry

3 Cable Gland x ISO M20 x 1.5 mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy