Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 240V ac,

Subtotal (1 unit)*

$177.46

(exc. GST)

$195.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.46

*price indicative

RS Stock No.:
436-405
Mfr. Part No.:
XCKD39500G11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

10A

Series

Standard format

Switching AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

60°C

Width

31mm

Standards/Approvals

IEC 60947-5-1, UL 508, IEC 60204-1, CSA C22.2 No 14

Depth

30mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x PG 11

Operating Force

0.1Nm

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy