Telemecanique Sensors Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 695-6861
- Distrelec Article No.:
- 304-23-695
- Mfr. Part No.:
- XZCP1164L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$46.46
(exc. GST)
$51.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.46 |
*price indicative
- RS Stock No.:
- 695-6861
- Distrelec Article No.:
- 304-23-695
- Mfr. Part No.:
- XZCP1164L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZCP | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCP | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Telemecanique Sensors XZCP Series Sensor Actuator Cable, 5m Cable Length, Female-to-Unterminated Connector Configuration - XZCP1164L5
This sensor actuator cable provides a robust connection for sensor and actuator interfaces in industrial control systems. Designed for harsh environments, it links field devices to control equipment with a pre-wired female connector at one end and an unterminated tail at the other, enabling straightforward integration into bespoke wiring arrangements.
Features and Benefits:
• Polyurethane jacket resists abrasion and chemical exposure • Rated to operate at 60V AC and 75V DC for low-voltage control circuits • Five-contact M12 arrangement supports multi-signal connections • IP65 IP67 IP69K protection for wet, dust and high-pressure washdowns • Female-to-unterminated format simplifies custom termination on-site
Applications
• Suitable for connecting proximity sensors to control cabinets • Ideal for automation I/O wiring in manufacturing cells • Used for linking actuators in wet-process environments • Can be used for retrofit sensor installations requiring custom tails
How does the cable handle hygienic washdown procedures?
The outer polyurethane sheath Plus the IP69K rating means it resists high-pressure, high-temperature washdowns without ingress.
What termination options are possible with the unterminated end?
The free conductors allow soldering, crimping or connection to Terminal blocks to match existing panel wiring standards.
Can it be used where multiple signal lines are required?
Yes, the five-contact configuration supports several discrete signals or combined signal and supply arrangements in a single lead.
Which connector orientation is provided for ease of routing?
A straight M12 female connector is fitted to aid inline routing in constrained installations.
Related links
- Telemecanique Sensors Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
