Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NC/1 NC/1 NC, IP67, Polyamide Housing, 240V ac
- RS Stock No.:
- 436-442
- Mfr. Part No.:
- XCSMP80L2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$172.18
(exc. GST)
$189.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $172.18 |
*price indicative
- RS Stock No.:
- 436-442
- Mfr. Part No.:
- XCSMP80L2
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key Operated Switch | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NC/1 NC/1 NC | |
| Housing Material | Polyamide | |
| Contact Type | NC | |
| Terminal Type | Pre-Cabled | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14 | |
| Length | 240mm | |
| Width | 15mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 8N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key Operated Switch | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NC/1 NC/1 NC | ||
Housing Material Polyamide | ||
Contact Type NC | ||
Terminal Type Pre-Cabled | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14 | ||
Length 240mm | ||
Width 15mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Operating Force 8N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- JP
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Polyamide Housing
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
