Telemecanique Sensors OsiSense XC Series Limit Switch Pre-Cabled Connection, 1 NO/1 NC
- RS Stock No.:
- 447-3828
- Distrelec Article No.:
- 304-10-807
- Mfr. Part No.:
- ZCMC21L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$126.36
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.36 |
*price indicative
- RS Stock No.:
- 447-3828
- Distrelec Article No.:
- 304-10-807
- Mfr. Part No.:
- ZCMC21L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Pre-Cabled Connection | |
| Contact Configuration | 1 NO/1 NC | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | OsiSense XC | |
| Maximum Operating Temperature | 70°C | |
| Length | 5m | |
| Standards/Approvals | XCMD, XCKT, XCKP, XCKD, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Pre-Cabled Connection | ||
Contact Configuration 1 NO/1 NC | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series OsiSense XC | ||
Maximum Operating Temperature 70°C | ||
Length 5m | ||
Standards/Approvals XCMD, XCKT, XCKP, XCKD, RoHS, REACH | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors Osizense XC Series Limit Switch Pre-Cabled Connection, 1 NO/1 NC Contact Configuration, 5m Length - ZCMC21L5
This limit switch pre‑cabled connection is a compact, prewired industrial switch designed to detect mechanical position changes within automated systems. It is intended for integration into control circuits where a fast, discrete contact response is required and where a cable termination is preferred over screw terminals. The device suits environments where consistent actuation and long operational life are necessary.
Features and Benefits:
• Snap‑action contacts reduce contact bounce for clear signals
• 1NO/1NC arrangement simplifies changeover and safety wiring
• Cable termination enables Rapid replacement and minimal panel work
• Rated to operate up to 70°C for elevated ambient conditions
• Mechanical endurance of 1,000,000 cycles supports frequent actuation
• 1NO/1NC arrangement simplifies changeover and safety wiring
• Cable termination enables Rapid replacement and minimal panel work
• Rated to operate up to 70°C for elevated ambient conditions
• Mechanical endurance of 1,000,000 cycles supports frequent actuation
Applications
• Suitable for end‑of‑travel detection on conveyor systems
• Ideal for position sensing in automated assembly lines
• Used for machine interlock feedback in safety circuits
• Can be used for limit detection on sliding doors and Gates
• Ideal for position sensing in automated assembly lines
• Used for machine interlock feedback in safety circuits
• Can be used for limit detection on sliding doors and Gates
What type of Terminal does it provide for connection?
It uses a pre‑fitted cable as the Terminal means, eliminating separate Terminal blocks for direct wiring.
How does the contact behaviour affect control reliability?
The snap‑action mechanism provides a Rapid transition between states, producing a distinct signal edge that helps prevent chattering in control inputs.
Which approvals indicate material and chemical compliance?
The unit meets RoHS and REACH requirements, demonstrating compliance with restricted substance regulations.
What compatibility considerations should be noted for replacements?
It is designed to be compatible with common XCK series mounting and Interface standards used in similar limit switch assemblies.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch, 1 NO/1 NC
- Telemecanique Sensors OsiSense XC Series Limit Switch 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing, 240V
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
