Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NO/2 NC, IP67, Polyamide Housing, 240V ac
- RS Stock No.:
- 439-359
- Mfr. Part No.:
- XCSPL1587872
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$188.19
(exc. GST)
$207.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | $188.19 |
*price indicative
- RS Stock No.:
- 439-359
- Mfr. Part No.:
- XCSPL1587872
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Key Operated Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67 | |
| Housing Material | Polyamide | |
| Contact Type | Slow Break | |
| Terminal Type | Clamping Capacity | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 38mm | |
| Width | 3mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508 | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Key Operated Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67 | ||
Housing Material Polyamide | ||
Contact Type Slow Break | ||
Terminal Type Clamping Capacity | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 38mm | ||
Width 3mm | ||
Standards/Approvals CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508 | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 3A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
