Telemecanique Sensors XCMW Series Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 240V ac, 6A
- RS Stock No.:
- 183-2768
- Mfr. Part No.:
- XCMW110
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$306.51
(exc. GST)
$337.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.51 |
*price indicative
- RS Stock No.:
- 183-2768
- Mfr. Part No.:
- XCMW110
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Series | XCMW | |
| Switching DC Voltage | 240V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 74mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 0.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Series XCMW | ||
Switching DC Voltage 240V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 74mm | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 0.5N | ||
- COO (Country of Origin):
- FR
The revolutionary wireless technology from Telemecanique Sensors simplifies machine communication where cabling is difficult, expensive, or unwanted. It is the perfect way to give mobile machines more freedom of movement. The wireless and battery-less technology also drastically reduces maintenance.
Simplified, cost-effective installation & maintenance
No cables means no cabling cost at installation
No internal contacts significantly reduces maintenance cost
Long-distance communication
100m (328 ft.) wireless range
Range can be doubled with a dedicated antenna
Energy efficient and environmentally friendly
Self-powered, so there is no battery replacement or recycling costs
Wireless communication eliminates cables, reducing material usage
Uses Zigbee® protocol for best-in-class communication performance
Up to 100m (328 ft.) distance in open field
Up to 32 transmitters per receiver (ZBRRC and ZBRRD receivers)
Top performance with access point receiver through Modbus serial or Modbus/TCP protocol
Related links
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch Plastic Housing
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Plunger Limit Switch IP65 240V ac, 3A
