Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 1 NC/1 NC/1 NC, IP67, Polyamide Housing, 240V ac,

Subtotal (1 unit)*

$300.56

(exc. GST)

$330.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.56

*price indicative

RS Stock No.:
436-441
Mfr. Part No.:
XCSMP80L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

IP Rating

IP67

Contact Configuration

1 NC/1 NC/1 NC

Housing Material

Polyamide

Contact Type

Slow Break

Switching Current

1.5A

Terminal Type

Pre-Cabled

Series

XCS

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

15mm

Standards/Approvals

EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1

Length

250mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

8N

Mechanical Life

1000000Cycles

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy