Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 415V
- RS Stock No.:
- 847-4989
- Mfr. Part No.:
- 106877 LS-S11S-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$283.57
(exc. GST)
$311.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.57 |
*price indicative
- RS Stock No.:
- 847-4989
- Mfr. Part No.:
- 106877 LS-S11S-ZB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Key | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | LS-Titan | |
| Switching AC Voltage | 415V | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 173mm | |
| Standards/Approvals | CE | |
| Length | 60mm | |
| Depth | 37.8mm | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mounting Orientation | DIN Mount | |
| Conduit Entry | M20 | |
| Mechanical Life | 1500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Key | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series LS-Titan | ||
Switching AC Voltage 415V | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 173mm | ||
Standards/Approvals CE | ||
Length 60mm | ||
Depth 37.8mm | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mounting Orientation DIN Mount | ||
Conduit Entry M20 | ||
Mechanical Life 1500000Operations | ||
- COO (Country of Origin):
- DE
Eaton Limit Switch, IP65 IP Rating, 415V Maximum AC Voltage - 106877 LS-S11S-ZB
This miniature DIN limit switch from the LS-Titan series by Eaton features a cabinet door interlock design, screw terminals, and a 1NO-1NC contact configuration with positive opening contacts.
Features & Benefits
• Flexible Installation that is designed for easy mounting on miniature DIN rails.
• Dual contacts that provides both normally open (NO) and normally closed (NC) contacts.
• High current rating that handles up to 6A at 230 V AC and 3A at 24 V DC.
• Constructed with insulated plastic for reliable performance.
Applications
• Monitors door status in electrical panels
• Ensures safety interlocks
• Used for proper enclosure access
Is it RoHS compliant?
Yes, it meets RoHS standards.
Whats the maximum AC current it can handle?
It can handle up to 6A at 230 V AC.
Note
Eaton formerly known as Moeller
Related links
- Eaton LS-Titan Series Round Plunger Limit Switch IP66 Metal 415V
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Key Limit Switch IP65 415V ac, 10A
- Eaton LS-Titan Series Key Limit Switch IP65 Rugged Metal Enclosures Housing,
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
