Eaton LS-Titan Series Key Limit Switch, 1 NO/1 NC, IP65, Economical Insulated Plastic, Rugged Metal Enclosures Housing,
- RS Stock No.:
- 847-4982
- Distrelec Article No.:
- 301-28-485
- Mfr. Part No.:
- 106874 LS-S02-ZB
- Brand:
- Eaton
Subtotal (1 unit)*
$280.14
(exc. GST)
$308.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 23 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $280.14 |
*price indicative
- RS Stock No.:
- 847-4982
- Distrelec Article No.:
- 301-28-485
- Mfr. Part No.:
- 106874 LS-S02-ZB
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Key | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Economical Insulated Plastic, Rugged Metal Enclosures | |
| Contact Type | Positive Opening | |
| Terminal Type | Screw | |
| Series | LS-Titan | |
| Switching AC Voltage | 415V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 173mm | |
| Depth | 37.8mm | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, TUV, UL | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | DIN Mount | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | M20 Screw Terminal in 1/2 in | |
| Operating Force | 8N | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Key | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Economical Insulated Plastic, Rugged Metal Enclosures | ||
Contact Type Positive Opening | ||
Terminal Type Screw | ||
Series LS-Titan | ||
Switching AC Voltage 415V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 173mm | ||
Depth 37.8mm | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, TUV, UL | ||
Length 60mm | ||
Hazardous Area Certification No | ||
Mounting Orientation DIN Mount | ||
Mechanical Life 10000000Operations | ||
Conduit Entry M20 Screw Terminal in 1/2 in | ||
Operating Force 8N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Eaton LS-Titan Series Limit Switches
Eaton
Note
Related links
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Key Limit Switch IP65 415V ac, 10A
- Eaton LS-Titan Series Key Limit Switch IP65 415V
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS4 ZB Safety Interlock Switch, Plastic
- Eaton EN Actuator Actuator Included Interlock
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
