Telemecanique Sensors 9007 Series Limit Switch, 600V ac, 10A
- RS Stock No.:
- 435-031
- Mfr. Part No.:
- 9007AEQ2699
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$569.94
(exc. GST)
$626.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.94 |
*price indicative
- RS Stock No.:
- 435-031
- Mfr. Part No.:
- 9007AEQ2699
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Length | 655.48mm | |
| Width | 101.6mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Length 655.48mm | ||
Width 101.6mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0435596
- Mfr. Part No. 9007AEQ2841
Each
$745.58
- RS Stock No. 0435032
- Mfr. Part No. 9007AEQ2724
Each
$569.94
- RS Stock No. 0436855
- Mfr. Part No. 9007CB300S1
Each
$2,045.11
- RS Stock No. 0436857
- Mfr. Part No. 9007CB300S1Y140
Each
$2,404.49
Related links
- Telemecanique Sensors 9007 Series Limit Switch 10A
- Telemecanique Sensors 9007 Series Limit Switch 8A
- Telemecanique Sensors 9007 Series Limit Switch 15A
- Telemecanique Sensors 9007 Series Limit Switch 12A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 10A
- Telemecanique Sensors 9007 Series Coil Spring Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A











