Telemecanique Sensors 9007 Series Limit Switch, 600V ac, 12A
- RS Stock No.:
- 434-814
- Mfr. Part No.:
- 9007TUB3S1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$927.08
(exc. GST)
$1,019.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.08 |
*price indicative
- RS Stock No.:
- 434-814
- Mfr. Part No.:
- 9007TUB3S1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 12A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Width | 69.85mm | |
| Standards/Approvals | RoHS | |
| Length | 450.64mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 12A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Width 69.85mm | ||
Standards/Approvals RoHS | ||
Length 450.64mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9007 Series Limit Switch 8A
- Telemecanique Sensors 9007 Series Limit Switch 10A
- Telemecanique Sensors 9007 Series Limit Switch 15A
- Telemecanique Sensors 9007 Series Limit Switch IP65 IP67 Die Cast Zinc Housing 20A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for Use with FT Series
- Telemecanique Sensors 9007 Series Limit Switch for Use with Limit Switch
