Telemecanique Sensors 9007 Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Housing, 600V ac, 10A
- RS Stock No.:
- 814-8548
- Mfr. Part No.:
- 9007C52B2
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$521.19
(exc. GST)
$573.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $521.19 |
| 3 + | $502.94 |
*price indicative
- RS Stock No.:
- 814-8548
- Mfr. Part No.:
- 9007C52B2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | 9007 | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 600V dc | |
| Minimum Operating Temperature | -28.9°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, CSA, IEC, UL | |
| Width | 39mm | |
| Length | 80mm | |
| Depth | 45mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Side | |
| Conduit Entry | 1/2-14 NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series 9007 | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 600V dc | ||
Minimum Operating Temperature -28.9°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, CSA, IEC, UL | ||
Width 39mm | ||
Length 80mm | ||
Depth 45mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Side | ||
Conduit Entry 1/2-14 NPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
9007C Heavy Duty Industrial Limit Switches
Class 9007 type C heavy duty industrial limit switches specially designed for use in hazardous application locations: gases (explosion) and dust environment.
Standard and compact body types available
Plug-in body
Conforming to NEMA 250
Linear movement (plunger), rotary movement (lever) and multi-directional movement (wobble stick, cat whisker)
Metal, die cast, zinc alloy enclosure
Related links
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch IP67 600V ac,
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors Severe duty Series Rotary Head Limit Switch IP67 600V ac, 12A
- Telemecanique Sensors Severe Duty Foundry Series Rotary Head Limit Switch IP67 600V
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Severe duty mill Series Rotary Head Limit Switch Die Cast Aluminium Housing 10A
- Telemecanique Sensors Miniature Potted Series Rotary Head Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Lever Limit Switch Die Cast Zinc Housing 20A
