Telemecanique Sensors 9007 Series Limit Switch, 600V ac, 15A
- RS Stock No.:
- 435-607
- Mfr. Part No.:
- 9007AO4
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$117.88
(exc. GST)
$129.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $117.88 |
*price indicative
- RS Stock No.:
- 435-607
- Mfr. Part No.:
- 9007AO4
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 15A | |
| Series | 9007 | |
| Minimum Operating Temperature | -51°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 177.8mm | |
| Length | 193.04mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 15A | ||
Series 9007 | ||
Minimum Operating Temperature -51°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Width 177.8mm | ||
Length 193.04mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9007 Series Limit Switch 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
- Telemecanique Sensors 9007 Series Limit Switch 8A
- Telemecanique Sensors 9007 Series Limit Switch 10A
- Telemecanique Sensors 9007 Series Limit Switch 12A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Spring Lever Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
