Schmersal ZR Series Roller Plunger Switch, 1 NO/1 NC, IP67, IP65, Plastic Housing, 230V ac

Subtotal (1 unit)*

$134.22

(exc. GST)

$147.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.22

*price indicative

RS Stock No.:
335-913
Mfr. Part No.:
ZR236-11Z-M20
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP65

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Series

ZR

Switching AC Voltage

230V ac

Length

30mm

Depth

84mm

Standards/Approvals

cULus

Width

30mm

Hazardous Area Certification

No

Conduit Entry

M20 x 1.5

Mechanical Life

20000000Operations

Operating Force

9N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Position switches are equipped with 1 cable entry (M 20 x 1.5) and are housed in a thermoplastic enclosure. They exhibit good resistance to oil and petroleum spirit. With dimensions of 30 mm x 58.5 mm x 30 mm, they support a wide range of alternative actuators.

Double-insulated

Mounting details to EN 50047

Actuator heads can be repositioned by 4 x 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy