Schmersal ZV12H Series Roller Lever Switch, 1 NO/1 NC, IP67, IP65, Plastic Housing, 230V ac
- RS Stock No.:
- 335-655
- Mfr. Part No.:
- ZV12H 236-11Z-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$151.26
(exc. GST)
$166.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.26 |
*price indicative
- RS Stock No.:
- 335-655
- Mfr. Part No.:
- ZV12H 236-11Z-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | ZV12H | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | cULus CCC | |
| Width | 30mm | |
| Depth | 108.5mm | |
| Length | 46mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series ZV12H | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals cULus CCC | ||
Width 30mm | ||
Depth 108.5mm | ||
Length 46mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 20000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal position switch features snap action with constant contact pressure up to the switching point and one cable entry M20 x 1.5. It has a thermoplastic enclosure with good resistance to oil and petroleum spirit. With dimensions of 30 mm x 58.5 mm x 30 mm, it offers a wide range of alternative actuators and double insulation.
Mounting details to EN 50047
Actuator heads can be repositioned by 4 x 90°
Lever angle adjustable in 10° steps
Related links
- Schmersal TR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal TS Series Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal ZS Series Plunger Switch IP67 Plastic Housing, 230V ac
