Schmersal TS Series Plunger Switch, 1 NO/1 NC, IP67, IP65, Plastic Housing, 230V ac

Subtotal (1 unit)*

$73.93

(exc. GST)

$81.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
  • Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.93

*price indicative

RS Stock No.:
335-903
Mfr. Part No.:
TS236-11Z-M20
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Plunger

Product Type

Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP65

Housing Material

Plastic

Terminal Type

Screw

Series

TS

Switching AC Voltage

230V ac

Standards/Approvals

cULus CCC

Depth

73.5mm

Length

30mm

Width

30mm

Hazardous Area Certification

No

Mechanical Life

20000000Operations

Conduit Entry

M20 x 1.5

Operating Force

9N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Position switches are equipped with 1 cable entry (M 20 x 1.5) and are housed in a thermoplastic enclosure. They exhibit good resistance to oil and petroleum spirit. With dimensions of 30 mm x 58.5 mm x 30 mm, they support a wide range of alternative actuators.

Double-insulated

Mounting details to EN 50047

Actuator heads can be repositioned by 4 x 90°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy