Schmersal ZR Series Roller Plunger Switch, 1 NO/1 NC, IP65, IP67, Die Cast Housing, 230V ac
- RS Stock No.:
- 335-900
- Mfr. Part No.:
- ZR335-11Z-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$185.44
(exc. GST)
$203.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.44 |
*price indicative
- RS Stock No.:
- 335-900
- Mfr. Part No.:
- ZR335-11Z-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Plunger | |
| Product Type | Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65, IP67 | |
| Housing Material | Die Cast | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | ZR | |
| Switching AC Voltage | 230V ac | |
| Width | 40.5mm | |
| Standards/Approvals | cULus | |
| Length | 38mm | |
| Depth | 116.6mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 12N | |
| Mechanical Life | 30000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Plunger | ||
Product Type Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65, IP67 | ||
Housing Material Die Cast | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series ZR | ||
Switching AC Voltage 230V ac | ||
Width 40.5mm | ||
Standards/Approvals cULus | ||
Length 38mm | ||
Depth 116.6mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 12N | ||
Mechanical Life 30000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Position switches feature a snap action mechanism, ensuring constant contact pressure up to the switching point. They include 1 cable entry (M 20 x 1.5) and are housed in a durable metal enclosure. These switches offer a wide range of alternative actuators and exhibit good resistance to oil and petroleum spirit. With dimensions of 40.5 mm x 76 mm x 38 mm.
Actuator heads can be repositioned by 4 x 90°
Design to EN 50041
Related links
- Schmersal ZR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Die Cast Housing 4A
- Schmersal TR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Roller Plunger Safety Interlock Switch Die Cast Housing 4A
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
