Schmersal ZK4 Series Roller Lever Switch, 1 NO/1 NC, IP65, IP67, Plastic Housing, 230V ac
- RS Stock No.:
- 335-912
- Mfr. Part No.:
- ZK4 236-11Z-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$123.86
(exc. GST)
$136.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.86 |
*price indicative
- RS Stock No.:
- 335-912
- Mfr. Part No.:
- ZK4 236-11Z-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Series | ZK4 | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | cULus CCC | |
| Depth | 107mm | |
| Length | 30mm | |
| Width | 32mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 6N | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Series ZK4 | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals cULus CCC | ||
Depth 107mm | ||
Length 30mm | ||
Width 32mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 6N | ||
Mechanical Life 20000000Operations | ||
RoHS Status: Exempt
The Schmersal Position switches are equipped with 1 cable entry (M 20 x 1.5) and are housed in a thermoplastic enclosure. They exhibit good resistance to oil and petroleum spirit. With dimensions of 30 mm x 58.5 mm x 30 mm, they support a wide range of alternative actuators.
Double-insulated
Mounting details to EN 50047
Actuator heads can be repositioned by 4 x 90°
Related links
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZV12H Series Roller Lever Switch IP67 Plastic Housing, 230V ac
- Schmersal T4VH Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal Z4VH Series Roller Lever Switch IP67 230V ac
- Schmersal Z4V7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
