Phoenix Contact TCP 32DC/5A M Thermal Circuit Breaker -, 5A Current Rating 1-Pole, On Base Element
- RS Stock No.:
- 608-100
- Mfr. Part No.:
- 1499963
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.30 |
*price indicative
- RS Stock No.:
- 608-100
- Mfr. Part No.:
- 1499963
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | TCP 32DC/5A M | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | slow-blow | |
| Rated AC Voltage | 32V ac | |
| Depth | 29.5mm | |
| Height | 19.7mm | |
| Standards/Approvals | ISO 8820-3 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series TCP 32DC/5A M | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics slow-blow | ||
Rated AC Voltage 32V ac | ||
Depth 29.5mm | ||
Height 19.7mm | ||
Standards/Approvals ISO 8820-3 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed to protect loads up to 32 V DC during overload conditions. Featuring advanced slow-blow fuse technology, it seamlessly integrates onto standard fuse terminal blocks and interfaces, complying with ISO 8820-3 specifications. This innovative product combines safety and efficiency, ensuring a reliable power supply while facilitating easy reconnection and retrofitting into existing systems. With a fixed nominal current of 5 A, it is well-suited for various applications, from automation to industrial communication, combining functionality with a user-friendly design.
Complies with stringent environmental regulations, including EU RoHS
Provides visual identification of current capacity through distinct colour marking
Supports rapid replacement and maintenance, enhancing system uptime
Features robust short-circuit switching capacities of up to 2000 A
Related links
- Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker - 1-Pole 25A Current Rating 32V ac, 32
- Phoenix Contact TCP 32DC/20A M Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32
- Phoenix Contact TCP 32DC/15A M Thermal Circuit Breaker - 1-Pole 15A Current Rating 32V ac, 32
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10A Current Rating 32V ac, 32 V dc
