Siemens 3SE5 Series Roller Plunger Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 749-7650
- Mfr. Part No.:
- 3SE5232-0HD03
- Brand:
- Siemens
Subtotal (1 unit)*
$175.54
(exc. GST)
$193.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.54 |
*price indicative
- RS Stock No.:
- 749-7650
- Mfr. Part No.:
- 3SE5232-0HD03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, IEC, EN, EAC, CSA, CE, CCC | |
| Length | 75.7mm | |
| Width | 31mm | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Universal | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 20N | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, IEC, EN, EAC, CSA, CE, CCC | ||
Length 75.7mm | ||
Width 31mm | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Universal | ||
Mechanical Life 15000000Cycles | ||
Operating Force 20N | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Siemens 3SE5 Series Switch, 15 000 000 Mechanical Life, Roller Plunger Actuator - 3SE5232-0HD03
This switch is a mechanical position device designed for industrial monitoring and safety tasks. It uses a roller plunger actuator with snap-action contacts housed in a plastic enclosure rated to IP65 for protection against dust and water ingress. The unit accommodates a single cable entry and offers universal mounting orientation for flexible installation in control panels and machinery. It operates across a wide ambient temperature range and is suitable for applications requiring defined switching behaviour and long service life.
Features and Benefits:
• 400V AC/DC rated for versatile voltage handling
• 10A thermal current enabling 10A circuit operation
• 15 000 000 mechanical cycles providing extended service life
• 20N operating force ensuring consistent actuation response
• 1NO/1NC snap-action contacts delivering positive opening
• 10A thermal current enabling 10A circuit operation
• 15 000 000 mechanical cycles providing extended service life
• 20N operating force ensuring consistent actuation response
• 1NO/1NC snap-action contacts delivering positive opening
Applications
• Suitable for machine end-of-travel detection in automation
• Ideal for safety interlocks on guarded access doors
• Used with conveyor systems for position sensing
• Can be used for equipment status signalling in panels
• Suitable for dusty or wet environments requiring IP65 protection
• Ideal for safety interlocks on guarded access doors
• Used with conveyor systems for position sensing
• Can be used for equipment status signalling in panels
• Suitable for dusty or wet environments requiring IP65 protection
What conduit connection does it require?
It uses one M20x1.5 conduit entry for cable routing.
What terminals and conductor sizes are supported?
Screw terminals accept solid 1x(0.5 to 1.5mm²) and 2x(0.5 to 0.75mm²), and equivalent AWG sizes.
How does it perform under vibration and shock?
It withstands vibration at 0.35mm/5g and shock at 30g/11ms.
Is the actuator replaceable?
The roller plunger head is supplied integrated and not replaceable.
What are the electrical endurance characteristics?
Typical electrical endurance is 100 000 cycles at AC-15, 230V.
Related links
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Lever Switch IP65 400V ac, 10A
