RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Thermoplastic Housing, 400V ac, 10A

Subtotal (1 unit)*

$43.27

(exc. GST)

$47.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$43.27

*price indicative

RS Stock No.:
132-175
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Thermoplastic

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5:1/EN 60947-5-1

Width

30.3mm

Length

92mm

Depth

30mm

Hazardous Area Certification

No

Operating Force

7N

Mechanical Life

15000000Cycles

Mounting Orientation

Side

Conduit Entry

M20x1.5 Cable Gland

COO (Country of Origin):
IT

RS PRO Roller Lever Plunger Limit Switch


These RS PRO Limit Switches are purpose-built detection devices and offer characteristics like positioning and travel limit, objects passing or counting. This range of limit switches are the ideal solution for demanding applications across diverse industries. Designed to deliver exceptional versatility and performance, these switches excel in everything from light-duty tasks to the toughest conditions. Whether in manufacturing, automation, or other industrial settings, they provide reliable operation. Their adaptability ensures smooth integration with your existing systems.

Features and Benefits


  • One cable inlet for M16x1.5 cable gland

  • Thermoplastic material

  • Presence/absence

  • Positioning and travel limit

  • Objects passing/counting

    What is a Limit Switch?


    A limit switch plays a fundamental role in industrial automation and control systems by providing key feedback and safety functions. It is designed to detect the presence or absence of an object or monitor the position of moving parts within machinery or equipment. By doing so, a limit switch ensures that a component will stop, start, or change direction as needed during an industrial process.

    Using limit switches in mechanical and industrial environments offers numerous advantages, including precise control, enhanced safety, and reliable feedback.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links