Coverguard Black Standard Bump Cap ABS
- RS Stock No.:
- 281-6773
- Mfr. Part No.:
- 6SYM120NSI
- Brand:
- Coverguard
Subtotal (1 unit)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.80 |
*price indicative
- RS Stock No.:
- 281-6773
- Mfr. Part No.:
- 6SYM120NSI
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 6SYM120 | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Integral Sweatband No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 6SYM120 | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard STYLCAP bump cap has protection shell made of ABS and has lateral and upper venting, -20°C resistance, EVA foam inner cushion, 75% microfiber, 25% polyester mesh and medium peak of 5cm, size adjustment from 52 to 65cm with buckle.
Shockproof cap
Auto-adjustable
Metal free
Side and top ventilation
Velcro fixation
