RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Thermoplastic Housing, 400V ac, 10A
- RS Stock No.:
- 136-255
- Brand:
- RS PRO
Subtotal (1 unit)*
$95.61
(exc. GST)
$105.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 19 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.61 |
*price indicative
- RS Stock No.:
- 136-255
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 84.8mm | |
| Depth | 16mm | |
| Width | 31.5mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Operating Force | 10N | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 84.8mm | ||
Depth 16mm | ||
Width 31.5mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20x1.5 Cable Gland | ||
Operating Force 10N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- IT
RS PRO Thermoplastic Limit Switch, Metal Roller Plunger With Fixing Nuts, 1 NO + 1 NC
Unleash precision control with the RS PRO Thermoplastic Limit Switch, the ideal choice for high-performance industrial applications. Whether you're managing manufacturing equipment, automation systems, or monitoring machinery, this versatile switch ensures reliable operation in the most critical settings.
Why Would You Choose This Limit Switch?
At the heart of this switch is a metal roller plunger that provides smooth and consistent actuation, designed for wear resistance even in the toughest environments. Its reinforced thermoplastic body guarantees resilience, ensuring that the switch withstands the rigours of industrial use. The aesthetic and durable design means it not only performs under pressure but looks good doing it.
Snap Action Contacts for Fast Response
Expect reliable response times thanks to the snap action contacts, ensuring that your operations remain efficient and on track, no matter the demands.
With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 240V ac, 5A
- RS PRO Roller Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Roller Plunger IP65 400V ac, 10A
