RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 400V ac, 10A

Subtotal (1 unit)*

$109.03

(exc. GST)

$119.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.03

*price indicative

RS Stock No.:
142-136
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Depth

16mm

Width

31.5mm

Length

70mm

Standards/Approvals

IEC/EN 60947

Hazardous Area Certification

No

Operating Force

10N

Mechanical Life

10000000Cycles

Mounting Orientation

Side

Conduit Entry

M20x1.5 Cable Gland

COO (Country of Origin):
IT

RS PRO 4A Snap Action Roller Plunger 1NO/1NC Limit Switch


A limit switch with roller plunger actuation providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing and corrosion resistant Zamak rated to an IP67 level for protection from dust and water.;The switch is designed with snap action NO/NC contacts and an operating force of 10N. The roller plunger limit switch is prewired with a 5 pole M12 connector for easy installation and replacement.;The limit switch provides a service life of 10,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.

Features and Benefits


Roller plunger limit switch;Snap action contacts;M12 connection (5 poles);1NO/1NC configuration;IP67 rated;31.5 x 16 x 70mm dimensions;180g weight;25MΩ contact resistance

Standards and Approvals: IEC EN 60947-5-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy