RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, TPE Housing, 400V ac, 10A

Subtotal (1 unit)*

$57.06

(exc. GST)

$62.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$57.06

*price indicative

RS Stock No.:
120-080
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

TPE

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

85mm

Depth

33mm

Standards/Approvals

IEC/EN 60947

Width

57mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

7N

Mechanical Life

15000000Cycles

Conduit Entry

M20x1.5 Cable Gland

COO (Country of Origin):
IT

RS PRO 10A Snap Action Roller Plunger 1NO/1NC Limit Switch


A limit switch with a Nylon roller and Stainless Steel plunger providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing Thermoplastic rated to an IP67 level for protection from dust and water and class II protection against shock.;The switch is designed with snap action NO/NC contacts and an operating force of 7N. The plunger limit switch is installed using the 2 M16 x 1.5 cable entry and M3.5 screw terminal complete with cable clamp for a secure connection.;The limit switch provides a service life of 15,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.

Features and Benefits


Roller plunger limit switch;Nylon roller;Stainless Steel plunger;Snap action contacts;1NO/1NC configuration;IP67 rated;57 x 33 x 85mm dimensions;105g weight;25MΩ contact resistance

Standards and Approvals: IEC EN 60947-5-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy