Banner Lighting Mounting Bracket
- RS Stock No.:
- 270-8563
- Mfr. Part No.:
- LMBHLS27O
- Brand:
- Banner
Subtotal (1 unit)*
$30.21
(exc. GST)
$33.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.21 |
*price indicative
- RS Stock No.:
- 270-8563
- Mfr. Part No.:
- LMBHLS27O
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Banner Accessory Bracket is a set of two brackets. It is an impact absorbing clamp bracket type, made of stainless steel for industrial automation purpose.
Hardware packet included
Related links
- Banner Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- LED2WORK Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
