Di-Soric Lamp Shield
- RS Stock No.:
- 310-021
- Mfr. Part No.:
- MB-DIF-R-480
- Brand:
- Di-Soric
Subtotal (1 unit)*
$84.58
(exc. GST)
$93.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.58 |
*price indicative
- RS Stock No.:
- 310-021
- Mfr. Part No.:
- MB-DIF-R-480
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Product Type | Lamp Shield | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Product Type Lamp Shield | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Di-Soric Diffusion panel allow for a largely subjective glare-reduction for the lighting. It has illuminated area of 455 x 43 mm. It is used for MB-N-480.
Diffusion filter
For a homogeneous light reduction and illumination
Quick and easy mounting
Related links
- Di-Soric Lamp Shield
- Di-Soric Vision Sensor
- Di-Soric BEK Series White Signal Tower, 1 Lights 24V Bracket
- Di-Soric MB-N LED LED Light Pipe 24V dc 480 mm
- Di-Soric MB-R LED LED Light Pipe 24V 410 mm
- Di-Soric MB-R LED LED Light Pipe 24V 1585 mm
- Di-Soric MB-R LED LED Light Pipe 24V 235 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 1085 mm
