Di-Soric MB-R LED LED Light Pipe, 7.5 W, 24V, IP67, 410 mm

Subtotal (1 unit)*

$271.33

(exc. GST)

$298.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.33

*price indicative

RS Stock No.:
310-037
Distrelec Article No.:
303-93-868
Mfr. Part No.:
MB-R-365-B5
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Product Type

LED Light Pipe

Lamp Type

LED

Series

MB-R

Lamp Supplied

Yes

Voltage

24V

Light Style

Circular Fixed

Power

7.5W

Colour Temperature

5K

Colour

White

IP Rating

IP67

Length

410mm

Lifespan

50h

Plug Type

M12

Standards/Approvals

RoHS, UL

Beam Angle

102°

COO (Country of Origin):
CN
The Di-Soric Machine lighting semicircular is ideal for use in machines or in rough production environments due to its expanded temperature range, modern plug connection technology and hardened safety glass. The neutral white light ensures pleasant lighting conditions. It has illuminated area of 325 x 23.5 mm.

3 mm safety glass with opal white glare reduction

M12 plug connector for easy wiring

Industrial quality due to IP 67

Homogeneous light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy