Di-Soric MB-N LED LED Light Pipe, 21.6 W, 24V dc, IP67, 480 mm
- RS Stock No.:
- 310-027
- Distrelec Article No.:
- 303-02-412
- Mfr. Part No.:
- MB-N-481-K-B3
- Brand:
- Di-Soric
Subtotal (1 unit)*
$535.66
(exc. GST)
$589.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.66 |
*price indicative
- RS Stock No.:
- 310-027
- Distrelec Article No.:
- 303-02-412
- Mfr. Part No.:
- MB-N-481-K-B3
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Lamp Type | LED | |
| Product Type | LED Light Pipe | |
| Lamp Supplied | No | |
| Series | MB-N | |
| Voltage | 24V dc | |
| Power | 21.6W | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP67 | |
| Length | 480mm | |
| Plug Type | M12 | |
| Standards/Approvals | RoHS, UL | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Lamp Type LED | ||
Product Type LED Light Pipe | ||
Lamp Supplied No | ||
Series MB-N | ||
Voltage 24V dc | ||
Power 21.6W | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP67 | ||
Length 480mm | ||
Plug Type M12 | ||
Standards/Approvals RoHS, UL | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- DE
The Di-Soric Machine lighting has a compact design and feature load-free triggers. They offer the highest light quality in white, which meets the strictest requirements. It has illuminated area of 440 x 30 mm.
High protection type IP 67
Dimmable via PWM signal
Magnetic holder set available as an option
Adjustable mounting angle optionally available
Pluggable diffusion filter optionally available
- RS Stock No. 0310024
- Mfr. Part No. MB-N-126-K
Each
$254.54
- RS Stock No. 0310025
- Mfr. Part No. MB-N-251-K-B3
Each
$336.38
- RS Stock No. 0310028
- Mfr. Part No. MB-N-701-K-B3
Each
$719.75
- RS Stock No. 2017848
- Mfr. Part No. CLA3S-24A-CD-30
Each
$559.06
Related links
- Di-Soric MB-N LED LED Light Pipe IP67, 700 mm
- Di-Soric MB-N LED LED Light Pipe 24V dc 910 mm
- Di-Soric MB-N LED LED Light Pipe 24V dc 250 mm
- Di-Soric MB-N LED LED Light Pipe 24V dc 125 mm
- Di-Soric MB-R LED LED Light Pipe 24V 1585 mm
- Di-Soric MB-R LED LED Light Pipe 24V 410 mm
- Di-Soric MB-R LED LED Light Pipe 24V 235 mm
- Di-Soric MB-R LED LED Light Pipe 24V dc 1085 mm











