EAO 84-5520 Series Maintained Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, DPST, IP67, IP65, IP66

Subtotal (1 unit)*

$68.48

(exc. GST)

$75.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.48

*price indicative

RS Stock No.:
495-993
Mfr. Part No.:
84-5520.0040
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

DPST

Push Button Actuation

Maintained

Housing Material

Plastic

Series

84-5520

Illuminated

No

IP Rating

IP67, IP65, IP66

Colour

Red

Terminal Type

300 mm Flat Ribbon Cable

Contact Current

5A

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Head Style

Mushroom Shaped

Switch Configuration

Maintained

Length

300mm

Standards/Approvals

EN 60947-5-5, EN 60947-5-1, 2006/42/EC, UKCA, CE, UL, DIN EN ISO 13850, REACH, EN IEC 60204, CCC, 2011/65/EC (RoHS)

Head Diameter

32mm

Hazardous Area Certification

No

Safety Contacts

1 NC

Push Button Material

Plastic

COO (Country of Origin):
CH
The EAO Emergency stop switch, Series 84, with a diameter of 32 mm, features 1 NC contact and offers protection ratings of IP65, IP66, and IP67. It is equipped with a 300 mm flat ribbon cable, ensuring reliable performance in demanding industrial environments.

Terminal Flat ribbon cable 300 mm

Contact material is Gold

Switching system is Slow-make switching element

Release type Twist to unlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy