WAGO 770 Series Cable Lighting Connector Female Push-in, 5-Pole, 25A, 5-Way, IP20
- RS Stock No.:
- 271-0325
- Mfr. Part No.:
- 770-425
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$463.89
(exc. GST)
$510.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $463.89 | $9.278 |
*price indicative
- RS Stock No.:
- 271-0325
- Mfr. Part No.:
- 770-425
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 770 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Female | |
| Wire Size | 12AWG | |
| Standards/Approvals | CE, EN 61535, EN 61984, IEC 61535, UKCA, UL 1059, UL 1977 | |
| Strain Relief | No | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 770 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Female | ||
Wire Size 12AWG | ||
Standards/Approvals CE, EN 61535, EN 61984, IEC 61535, UKCA, UL 1059, UL 1977 | ||
Strain Relief No | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
Polyamide housing
0.264 MJ fire load
15.8 g weight
5 pole socket
- RS Stock No. 1707824
- Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707823
- Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Flush Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Intermediate Coupler Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20











