WAGO 770 Series Cable Lighting Connector Male Push-in, 5-Pole, 25A, 5-Way, IP20

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$14.84

(exc. GST)

$16.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$7.42$14.84

*price indicative

RS Stock No.:
271-0324
Mfr. Part No.:
770-415
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

770

Number of Ways

5

Pitch

10mm

Connector Gender

Male

Colour

Black

Sub Type

Lighting Connector

Termination Type

Push-in

Mount Type

Cable

Voltage

400V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Male

Wire Size

12AWG, 20AWG

Standards/Approvals

UL 1059, UL 1977, IEC 61535, EN 61535

Number of Rows

2

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

The WAGO Pluggable installation connector offers touch proof protection with live components in accordance with protection type IP20. Effective protection against mismating.

For automation controllers

Ready to install and use immediately

Quick replacement of defective units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy