WAGO 770 Series Flush Lighting Connector Female Push-in, 3-Pole, 25A, 5-Way, IP20

This image is representative of the product range

Subtotal (1 box of 25 units)*

$502.08

(exc. GST)

$552.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$502.08$20.083

*price indicative

RS Stock No.:
271-0329
Mfr. Part No.:
770-608
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

5

Pitch

10mm

Connector Gender

Female

Colour

Black

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Flush

Voltage

250V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Female

Standards/Approvals

UL 1059, UL 1977, IEC 61535, EN 61535

Number of Rows

4

Strain Relief

No

Contact Plating

Tin

Contact Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.

0.585 MJ fire load

Outputs on both sides

1 input

5 outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy