WAGO 770 Series Cable Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP20

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$30.64

(exc. GST)

$33.705

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.128$30.64

*price indicative

RS Stock No.:
271-0322
Mfr. Part No.:
770-223
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

3

Connector Gender

Female

Colour

White

Sub Type

Lighting Connector

Termination Type

Push-in

Mount Type

Cable

Voltage

250V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1059, UL 1977, UKCA, IEC 61535, EN 61984, EN 61535, CE

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This connector has convenient installation and commissioning.

Simple circuits

Coding for a large number of uses

Ready for immediate use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy