WAGO 770 Series Cable Lighting Connector Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 271-0317
- Mfr. Part No.:
- 770-213
- Brand:
- WAGO
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 271-0317
- Mfr. Part No.:
- 770-213
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1059, UL 1977 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male | ||
Standards/Approvals EN 61535, IEC 61535, UL 1059, UL 1977 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has quick replacement of defective units during ongoing operation.
Pre assembled versions
Coding for a great number of uses
Exact dimensions
Related links
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
