WAGO 770 Series Connector Male/Female Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 pack of 100 units)*

$695.40

(exc. GST)

$764.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$6.954$695.40

*price indicative

RS Stock No.:
240-7950
Mfr. Part No.:
770-653
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Male/Female

Colour

White

Sub Type

Connector

Termination Type

Cage Clamp

Voltage

400V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Male/Female

Number of Rows

1

Standards/Approvals

RoHS

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
DE
The WAGO 3-pole intermediate coupler provides protection against mis mating. Whether on PCBs, in control cabinets or for connecting lights this pluggable connector allow to make connections according to many different requirements in no time flat. The cod

Simple circuits

With A coding for use in a large number of general mains applications

Quick replacement of defective units during ongoing operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy